| Quantity | Price |
|---|---|
| 1+ | $624.350 |
Product Information
Product Overview
SAM-1500C-12 is a 1500W modified sine wave inverter/charger. Expanding on the reliable and affordable SAM series of inverter that has been proven in the field for years, Samlex now introduces the first SAM series inverter/charger. This all-in-one robust unit integrates a 1500W modified sine wave inverter, 30A transfer switch and a two stage 12V, 15amp battery charger. The transfer switch automatically detects utility or generator power and seamlessly transitions to user battery bank when grid power is unavailable. Also provides safe and rapid charging of 12V battery bank when gird power is available. Application includes uninterrupted AC backup power during residential power outages, RV’s, trucks and remote housing, 12V battery charging.
- 12VAC input voltage, 115VDC output voltage, 2 outlets
- High efficiency, lightweight, and compact for easy installation
- Separate ON/OFF control for inverter and battery charger for selectable operation as inverter
- 4 color LED indicators to monitor operational status
- Load controlled fan for efficient cooling when required
- Allows use of higher capacity external 12V battery bank for longer backup time
- Neutral to ground bond switching relay for grounding compliance
- Electronic protections including GFCI when in Inverter Mode
- Ideal for RV’s, trucks and remote housing
- 2 year limited warranty, dimension is 7.95 x 13.58 x 3.30inch
Technical Specifications
-
2Outlets
115VAC
1.5kW
345mm
84mm
15.5VDC
2 Output
1.5kW
SAM Series
202mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate