Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMLEX
Manufacturer Part NoSAM-3000-12
Newark Part No.46AK9825
Product RangeSAM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $776.610 |
Price for:Each
Minimum: 1
Multiple: 1
$776.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSAM-3000-12
Newark Part No.46AK9825
Product RangeSAM Series
Technical Datasheet
Power Supply ApplicationsITE & Household
Input Voltage Max15VDC
No. of Outputs3 Output
No. of Outlets3Outlets
Output Voltage115VAC
Output Power3kW
Output Power Max3kW
Product RangeSAM Series
Length420mm
Width202mm
Height84mm
SVHCTo Be Advised
Product Overview
SAM-3000-12 is a 3000W low interference, high efficiency, modified sine wave DC-AC inverter. Application includes solar power systems, service vehicles, recreational vehicles, camping, field work/construction sites, tools and appliances, emergency backup power, mobile offices, telecommunications, home electronics: TV, DVD and video games, tools and appliances.
- 12VDC input voltage, 115VAC output voltage, 3 outlets
- Compact design, load controlled cooling fan
- Low battery input alarm
- Universal protection circuit: thermal, battery, overload, short circuit, earth fault
- Soft start technology, cool surface technology, low interference technology
- 2 year limited warranty
- Dimension is 7.95 x 13.58 x 3.30inch
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outputs
3 Output
Output Voltage
115VAC
Output Power Max
3kW
Length
420mm
Height
84mm
Input Voltage Max
15VDC
No. of Outlets
3Outlets
Output Power
3kW
Product Range
SAM Series
Width
202mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate