Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSEC-100BRM-230
Newark Part No.46AK9840
Product RangeSEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,467.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,467.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSEC-100BRM-230
Newark Part No.46AK9840
Product RangeSEC Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.38kW
Output Voltage Nom13.8V
Output Current Max100A
Product RangeSEC Series
Input Voltage VAC210V AC to 250V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Power Supply Output Type
Fixed
Output Voltage Nom
13.8V
Product Range
SEC Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
1.38kW
Output Current Max
100A
Input Voltage VAC
210V AC to 250V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
