Quantity | Price |
---|---|
1+ | $347.020 |
Product Information
Product Overview
SEC-1223BBM-CE is a 23A switching power supply with battery backup circuit. The SEC-1223BBM-CE combines the reliability of our classic SEC-1223 power supply with the reassurance of the BBM-1225 battery backup module. This combined unit automatically provides uninterrupted DC power from an external backup battery (not included) to your critical load in the event of an AC power outage. Once AC power is restored, the SEC-1223BBM-CE will continue to seamlessly supply DC power to the load while providing a current limited charge to the backup battery (not included). Application includes two way radio base stations, security systems, plotters, automotive & marine displays, 12V lighting systems, communications systems, test equipment, GPS receivers, DC computers, OEM applications.
- 230VAC input voltage, 13.8VDC output voltage, 23A current
- Advanced switch-mode technology
- High efficiency, compact and portable
- Protected against short circuit, overload, over voltage and over temperature
- Cooling by temperature controlled fan improves efficiency and prolongs life of the fan
- Conforms to European safety and EMI/EMC requirements
- 3 year limited warranty
- Dimension is 7.28 x 9.47 x 2.4inch
Technical Specifications
ITE
317.4W
23A
-
-
-
Fixed
To Be Advised
1Outputs
13.8V
-
-
-
200V AC to 260V AC
SEC Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate