Print Page
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPHWHTL3D50GE4TMKF
Newark Part No.97AC7989
Product RangeLH351C
Technical Datasheet
Product RangeLH351C
LED ColorWhite
Viewing Angle128°
Luminous Flux @ Test290lm
CCT4000K
Forward Current If Max2A
Forward Voltage @ Test3.01V
Forward Current @ Test700mA
Power Dissipation Pd2W
SVHCTo Be Advised
Technical Specifications
Product Range
LH351C
Viewing Angle
128°
CCT
4000K
Forward Voltage @ Test
3.01V
Power Dissipation Pd
2W
LED Color
White
Luminous Flux @ Test
290lm
Forward Current If Max
2A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

