Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 50+ | $5.430 |
| 100+ | $4.730 |
| 500+ | $4.300 |
| 1000+ | $3.530 |
| 2000+ | $3.270 |
| 5000+ | $2.770 |
| 10000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBL-107-G-E
Newark Part No.11P3032
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts7Contacts
Connector ShroudUnshrouded
Connector TypePin Header
SVHCLead
Alternatives for BBL-107-G-E
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Shroud
Unshrouded
SVHC
Lead
Pitch Spacing
2.54mm
No. of Contacts
7Contacts
Connector Type
Pin Header
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
