Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBBS-119-G-A
Newark Part No.11P3171
Product RangeBBS Series
Technical Datasheet
218 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 10+ | $12.490 |
| 100+ | $10.300 |
| 500+ | $8.720 |
| 1000+ | $7.610 |
| 2500+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBS-119-G-A
Newark Part No.11P3171
Product RangeBBS Series
Technical Datasheet
No. of Contacts19Contacts
GenderHeader
Product RangeBBS Series
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
No. of Contacts
19Contacts
Product Range
BBS Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Header
Pitch Spacing
2.54mm
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate