Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $611.350 |
5+ | $573.360 |
Price for:Each
Minimum: 1
Multiple: 1
$611.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCAT-HT-281-2430-13
Newark Part No.89T8672
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithSamtec IPDI Series C-281 30-24AWG Terminals
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CAT-HT-281-2430-13 is a straight action Hand Tool for use with IPDI series C-281 30 to 24AWG terminals. It features fixed die (crimper), movable die (anvil), locator and ratchet. The locator positions the contact and limits the insertion distance of the stripped wire into the contact. The ratchet assures full crimping of the contact. Once engaged, the ratchet will not release until the dies have been fully closed. It is designed to crimp CC81 series contacts for the S2SD, S2SDT and MPCC as well as T1M82-R and T1M82-L series contacts for the T2SD and T2SDT tiger eye series.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Samtec IPDI Series C-281 30-24AWG Terminals
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate