Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCLP-110-02-G-D
Newark Part No.11P3823
Product RangeCLP Series
Technical Datasheet
87 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.740 | 
| 25+ | $4.420 | 
| 50+ | $4.080 | 
| 100+ | $3.560 | 
| 500+ | $3.050 | 
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLP-110-02-G-D
Newark Part No.11P3823
Product RangeCLP Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Product RangeCLP Series
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
- High operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Voltage rating is 240VAC/340VDC
- Complies with UL E111594 standard
- 10μ" gold plated contacts
- Mating cycles is 100
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Product Range
CLP Series
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Alternatives for CLP-110-02-G-D
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability