Print Page
131 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.610 |
10+ | $5.360 |
100+ | $4.500 |
500+ | $3.810 |
1000+ | $3.220 |
2500+ | $2.970 |
5000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDW-22-09-T-D-500
Newark Part No.90P3512
Product RangeDW Series
Technical Datasheet
No. of Contacts44Contacts
GenderHeader
Product RangeDW Series
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
44Contacts
Product Range
DW Series
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Header
Pitch Spacing
2.54mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate