New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Mezzanine / Array Connectors
                      Print Page

                      ERF8-040-01-L-D-RA-L-TR

                      Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle

                      SAMTEC ERF8-040-01-L-D-RA-L-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMTEC
                      Manufacturer Part NoERF8-040-01-L-D-RA-L-TR
                      Newark Part No.79Y0546
                      Product RangeERF8 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      85 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.910
                      250+$11.600
                      500+$11.110
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $11.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMTEC
                      Manufacturer Part NoERF8-040-01-L-D-RA-L-TR
                      Newark Part No.79Y0546
                      Product RangeERF8 Series
                      Technical Datasheet

                      Data Sheet

                      Mezzanine Connector TypeReceptacle
                      Product RangeERF8 Series
                      GenderReceptacle(View Associated Connectors)
                      Pitch Spacing0.8mm
                      No. of Rows2Rows
                      No. of Contacts80Contacts
                      Connector MountingSurface Mount Right Angle
                      Contact PlatingGold Plated Contacts
                      Contact MaterialBeryllium Copper
                      SVHCLead

                      Product Overview

                      The ERF8-RA series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed right angle socket strips. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact those mates on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. These socket strips are available in various options including latching (L) extended guide post (EGP). It mates with ERM8 series 0.80mm Edge Rate® rugged high speed terminal strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies and ERDP series 0.80mm Edge Rate® high speed twinax cable assemblies.

                      • Rugged Edge Rate® contacts, high speed channel performance
                      • Positions up to 150
                      • UL E111594 qualified
                      • Performance up to 15.5GHz / 31Gbps
                      • 10µ" (0.25µm) gold on contact, matte tin on tail plating
                      • Black LCP insulator material, BeCu contact material
                      • Voltage rating is 225VAC / 318VDC
                      • Current rating is 2.2A per pin (1 pin powered per row)
                      • Operating temperature range from -55°C to +125°C

                      Technical Specifications

                      Mezzanine Connector Type

                      Receptacle

                      Gender

                      Receptacle

                      No. of Rows

                      2Rows

                      Connector Mounting

                      Surface Mount Right Angle

                      Contact Material

                      Beryllium Copper

                      Product Range

                      ERF8 Series

                      Pitch Spacing

                      0.8mm

                      No. of Contacts

                      80Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      Lead

                      Technical Docs (5)

                      Technical Data Sheet EN

                      One Page Summary EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.