Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoERF8-040-05.0-L-DV-TR
Newark Part No.91P7257
Product RangeERF8 Series
Technical Datasheet
45 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.160 |
1000+ | $6.250 |
2500+ | $5.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF8-040-05.0-L-DV-TR
Newark Part No.91P7257
Product RangeERF8 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeERF8 Series
No. of Contacts80Contacts
Pitch Spacing0.8mm
Connector MountingSurface Mount
No. of Rows2Rows
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Contacts
80Contacts
Pitch Spacing
0.8mm
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Product Range
ERF8 Series
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate