Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFTP-25-D-18.00-01-N
Newark Part No.78AK5642
Product RangeTiger Eye FFTP Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.860 |
10+ | $51.450 |
25+ | $49.340 |
50+ | $46.030 |
100+ | $44.530 |
250+ | $42.120 |
500+ | $40.910 |
Price for:Each
Minimum: 1
Multiple: 1
$56.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFTP-25-D-18.00-01-N
Newark Part No.78AK5642
Product RangeTiger Eye FFTP Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions50Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Connector Pitch1.27mm
Product RangeTiger Eye FFTP Series
Cable Assembly TypeDouble Row Female Twisted Pair IDC Cable Assembly
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
18"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female Twisted Pair IDC Cable Assembly
No. of Positions
50Positions
Cable Length - Metric
457.2mm
Product Range
Tiger Eye FFTP Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate