Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFLE-113-01-G-DV-A
Newark Part No.99P6905
Product RangeFLE Series
Technical Datasheet
82 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.580 |
10+ | $6.270 |
100+ | $5.270 |
500+ | $4.470 |
1000+ | $3.780 |
2500+ | $3.480 |
5000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFLE-113-01-G-DV-A
Newark Part No.99P6905
Product RangeFLE Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts26Contacts
Product RangeFLE Series
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
Lead
Pitch Spacing
1.27mm
No. of Rows
2Rows
Product Range
FLE Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability