Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoGPPC-PF-1-08-HG-ST-SL
Newark Part No.25AM8062
Product RangeGPPC Series
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.320 |
Price for:Each
Minimum: 1
Multiple: 1
$164.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGPPC-PF-1-08-HG-ST-SL
Newark Part No.25AM8062
Product RangeGPPC Series
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationStub Launch
Impedance-
Coaxial Cable Type-
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product RangeGPPC Series
SVHCLead
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Stub Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
65GHz
Product Range
GPPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability