Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDAF-11-18.0-S-13-1
Newark Part No.11P5058
Product RangeHDAF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $51.860 |
10+ | $46.930 |
25+ | $45.010 |
50+ | $42.000 |
100+ | $40.620 |
250+ | $38.420 |
500+ | $37.330 |
Price for:Each
Minimum: 1
Multiple: 1
$51.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDAF-11-18.0-S-13-1
Newark Part No.11P5058
Product RangeHDAF Series
Technical Datasheet
Mezzanine Connector TypeArray, Female
Product RangeHDAF Series
Pitch Spacing1.2mm
No. of Rows13Rows
No. of Contacts143Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Mezzanine Connector Type
Array, Female
Gender
Receptacle
No. of Rows
13Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
HDAF Series
Pitch Spacing
1.2mm
No. of Contacts
143Contacts
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (3)
Alternatives for HDAF-11-18.0-S-13-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate