Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $63.010 |
10+ | $57.010 |
25+ | $54.670 |
50+ | $51.000 |
100+ | $49.340 |
250+ | $46.680 |
500+ | $45.350 |
Price for:Each
Minimum: 1
Multiple: 1
$63.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDAF-15-08.0-S-13-1
Newark Part No.11P5060
Technical Datasheet
Mezzanine Connector TypeArray, Female
Pitch Spacing1.2mm
No. of Rows13Rows
No. of Contacts195Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Array, Female
Pitch Spacing
1.2mm
No. of Contacts
195Contacts
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
No. of Rows
13Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for HDAF-15-08.0-S-13-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate