Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHLE-102-02-L-DV-PE
Newark Part No.84T4094
Product RangeHLE Series
Technical Datasheet
426 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.120 |
10+ | $1.910 |
100+ | $1.640 |
500+ | $1.370 |
1000+ | $1.170 |
2500+ | $1.090 |
5000+ | $1.040 |
10000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHLE-102-02-L-DV-PE
Newark Part No.84T4094
Product RangeHLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeHLE Series
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
HLE Series
Contact Termination Type
Through Hole
Contact Material
Beryllium Copper
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
4Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate