Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoICA-308-SGT
Newark Part No.26P1005
Product RangeICA Series
Your Part Number
Technical Datasheet
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 50+ | $2.330 |
| 100+ | $1.980 |
| 500+ | $1.760 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoICA-308-SGT
Newark Part No.26P1005
Product RangeICA Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeICA Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
SVHC
Lead
Connector Type
DIP Socket
Product Range
ICA Series
Contact Material
Beryllium Copper
Technical Docs (1)
Alternatives for ICA-308-SGT
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate