Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIJ5-06-05.0-L-S-1-TR
Newark Part No.38Y7746
Product RangeISORATE IJ5
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.280 |
10+ | $26.230 |
100+ | $24.340 |
250+ | $22.470 |
500+ | $20.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIJ5-06-05.0-L-S-1-TR
Newark Part No.38Y7746
Product RangeISORATE IJ5
Technical Datasheet
Connector Body Style-
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Types-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector MountingSurface Mount
Product RangeISORATE IJ5
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Body Style
-
Impedance
50ohm
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Coaxial Termination
Solder
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Product Range
ISORATE IJ5
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate