Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIMD-08-G
Newark Part No.84T0299
Product RangeIMD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $5.710 |
10+ | $5.460 |
100+ | $4.580 |
500+ | $3.880 |
1000+ | $3.300 |
2500+ | $3.020 |
5000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIMD-08-G
Newark Part No.84T0299
Product RangeIMD Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeIMD Series
No. of Contacts16Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
Product Range
IMD Series
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
Contact Gender
-
No. of Rows
2 Row
No. of Contacts
16Contacts
Contact Material
Beryllium Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate