Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLPAF-30-03.5-L-06-2-K-TR
Newark Part No.78Y3960
Product RangeLPAF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $24.050 |
10+ | $21.760 |
25+ | $20.870 |
50+ | $19.460 |
100+ | $18.840 |
250+ | $17.810 |
500+ | $17.310 |
Price for:Each
Minimum: 1
Multiple: 1
$24.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLPAF-30-03.5-L-06-2-K-TR
Newark Part No.78Y3960
Product RangeLPAF Series
Technical Datasheet
Mezzanine Connector TypeArray, Female
Product RangeLPAF Series
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts180Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Mezzanine Connector Type
Array, Female
Pitch Spacing
1.27mm
No. of Rows
6Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
LPAF Series
Gender
Receptacle
No. of Contacts
180Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate