Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLPAM-30-01.5-L-06-2-K-TR
Newark Part No.78Y3957
Product RangeLPAM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $26.840 |
10+ | $24.290 |
25+ | $23.290 |
50+ | $21.730 |
100+ | $21.030 |
250+ | $19.880 |
500+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$26.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLPAM-30-01.5-L-06-2-K-TR
Newark Part No.78Y3957
Product RangeLPAM Series
Technical Datasheet
Mezzanine Connector TypeArray, Male
Product RangeLPAM Series
No. of Contacts180Contacts
GenderHeader
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
No. of Rows6Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Mezzanine Connector Type
Array, Male
No. of Contacts
180Contacts
Pitch Spacing
1.27mm
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
LPAM Series
Gender
Header
Contact Termination Type
Surface Mount
No. of Rows
6Rows
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate