You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LSHM-130-04.0-L-DV-A-N-TR
Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- LSHM-130-04.0-L-DV-A-N-TR
- Newark Part No.:
- 33AH7283
- Product Range
- Razor Beam LSHM-DV Series
- Technical Datasheet:
- LSHM-130-04.0-L-DV-A-N-TR Datasheet
Product Range Selector (Razor Beam LSHM-DV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hermaphroditic
- :
- 0.5mm
- :
- 2Rows
- :
- 60Contacts
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Razor Beam LSHM-DV Series
Technical Docs (2)
2 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $11.01 | |
10+ | $10.33 | |
100+ | $8.72 | |
500+ | $7.34 | |
1000+ | $6.43 |
Pricing is unavailable. Please contact customer services.