Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSS-150-01-L-DV-A
Newark Part No.25R3274
Product RangeLSS Series
Technical Datasheet
1,091 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.550 |
25+ | $9.530 |
50+ | $8.480 |
100+ | $6.900 |
500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSS-150-01-L-DV-A
Newark Part No.25R3274
Product RangeLSS Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.635mm
No. of Rows2Rows
Product RangeLSS Series
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Pitch Spacing
0.635mm
Product Range
LSS Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Gender
Receptacle
No. of Rows
2Rows
No. of Contacts
100Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate