| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 50+ | $5.980 |
| 100+ | $4.880 |
| 500+ | $3.200 |
| 1000+ | $2.660 |
Product Information
Product Overview
The new PCIE-LP Series low-profile edge card connectors are PCI Express® Gen 4 compliant and supports one, four, eight and sixteen links for different bandwidth requirements. It also features Edge Rate® contacts on a 1.00 mm (.0394”) pitch for optimized signal integrity performance. The incredibly low 8 mm profile is 3 mm less than the standard 11 mm profile connector with an identical 3.50 mm contact wipe. Ultimately this providesmore vertical space in a standard size chassis with a set form factor allowing for greater system air flow and space to route other components over the connector. The low 8 mm profile connector is ideal for applications where space is limited or dimensions are not pre-determined. With PCI Express® Gen 4 compliance, this edge card connector achieves a 16 GT/s bit rate to meet the industry demands for increased bandwidth. Support of the PCI Express® protocol also ensures low latency, power savings and guaranteed transmission of the connector. Samtec’s Edge Rate® contact system is designed to increase cycle life and minimize the effects of broadside coupling. This decreases crosstalk for superior signal integrity performance and impedance control. Rugged Edge Rate® contacts are also less prone to damage when “zippered” during unmating.
Technical Specifications
Dual Side
1.57mm
2 Contacts
Surface Mount
2Rows
Phosphor Bronze
LCP (Liquid Crystal Polymer) Body
No SVHC (25-Jun-2025)
2Contacts
1mm
Receptacle
Straight
Solder
30µ" Gold Plated Contacts
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate