Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQSH-090-01-L-D-A-K
Newark Part No.96P3384
Product RangeQSH Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 144+ | $8.640 |
| 288+ | $7.950 |
| 528+ | $7.550 |
| 1008+ | $7.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSH-090-01-L-D-A-K
Newark Part No.96P3384
Product RangeQSH Series
Technical Datasheet
Product RangeQSH Series
Mezzanine Connector TypeReceptacle
No. of Contacts180Contacts
Pitch Spacing0.5mm
No. of Rows2Rows
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
QSH Series
No. of Contacts
180Contacts
Pitch Spacing
0.5mm
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability