Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTS-075-01-F-D-RA-WT
Newark Part No.96P6516
Product RangeQTS-RA Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $25.180 |
10+ | $24.180 |
25+ | $23.160 |
50+ | $21.470 |
100+ | $19.770 |
Price for:Each
Minimum: 1
Multiple: 1
$25.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTS-075-01-F-D-RA-WT
Newark Part No.96P6516
Product RangeQTS-RA Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeQTS-RA Series
No. of Contacts150Contacts
Pitch Spacing0.635mm
No. of Rows2Rows
Connector MountingSurface Mount Right Angle
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Contacts
150Contacts
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
QTS-RA Series
Pitch Spacing
0.635mm
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability