Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFM-110-02-L-D-A
Newark Part No.97P5428
Product RangeSFM Series
Your Part Number
175 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 25+ | $5.410 |
| 50+ | $4.880 |
| 100+ | $4.450 |
| 500+ | $4.080 |
| 1000+ | $3.760 |
| 2500+ | $3.470 |
| 5000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-110-02-L-D-A
Newark Part No.97P5428
Product RangeSFM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector TypeWire to Board
Connector MountingSurface Mount
Product RangeSFM Series
Contact MaterialBeryllium Copper
Contact Termination TypeSurface Mount
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (19-Jan-2021)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Type
Wire to Board
Product Range
SFM Series
Contact Termination Type
Surface Mount
Alternatives for SFM-110-02-L-D-A
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
