Print Page
205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.362 |
100+ | $0.259 |
500+ | $0.225 |
1000+ | $0.188 |
2500+ | $0.176 |
5000+ | $0.159 |
10000+ | $0.148 |
Price for:Each
Minimum: 10
Multiple: 10
$3.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
SNT
For Use With
Samtec TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate