Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSQW-112-01-L-D-VS-A
Newark Part No.70AK9469
Product RangeTiger Buy SQW
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.720 |
10+ | $6.090 |
25+ | $5.590 |
50+ | $5.160 |
100+ | $4.810 |
250+ | $4.490 |
500+ | $4.190 |
1000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSQW-112-01-L-D-VS-A
Newark Part No.70AK9469
Product RangeTiger Buy SQW
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount
Product RangeTiger Buy SQW
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
Lead (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
24Contacts
Product Range
Tiger Buy SQW
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate