Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoUPS-08-04.0-01-L-V
Newark Part No.65R1073
Product RangeUPS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 10+ | $10.400 |
| 100+ | $8.580 |
| 500+ | $7.260 |
| 1000+ | $6.330 |
| 2500+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUPS-08-04.0-01-L-V
Newark Part No.65R1073
Product RangeUPS Series
Technical Datasheet
Product RangeUPS Series
Pitch Spacing3.81mm
Connector MountingPCB Mount
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
UPS Series
Connector Mounting
PCB Mount
No. of Contacts
8Contacts
Gender
Receptacle
Contact Material
Beryllium Copper
Pitch Spacing
3.81mm
No. of Rows
1Rows
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate