Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSD4200
Newark Part No.70R0261
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
Reliable, portable storage solution
- Retractable USB 2.0 connector
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 9x20x59mm
- Supports Win 2000/XP/Vista/7 and Mac OS X
- Dimensions (HxWxD): 9 x 20 x 59mm
Contents
Contents: Flash drive only
Technical Specifications
Memory Capacity
4GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate