Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDCZ48-032G-A46
Newark Part No.86AK3548
Product RangeSanDisk Ultra Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.410 |
Price for:Each
Minimum: 30
Multiple: 1
$1,302.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ48-032G-A46
Newark Part No.86AK3548
Product RangeSanDisk Ultra Series
Technical Datasheet
Memory Capacity32GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSanDisk Ultra Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
45°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
SanDisk Ultra Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
