Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDDD2-016G-G46
Newark Part No.31AC4031
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDDD2-016G-G46
Newark Part No.31AC4031
Technical Datasheet
Flash Memory Card TypeFlash Card
Memory Capacity16GB
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Ultra Dual 3.0 quickly and easily transfers files between OTG-enabled Android™ smartphones and tablets and PC and Mac computers. The SanDisk Ultra Dual USB Drive 3.0 makes it easy-and fast-to free up space for photos, videos, songs, and more. Transfer large photos, videos and other files between USB OTG devices (Tablets and Smartphones) and PC's and laptops. Dual connector has microUSB on one side and USA A on the other. Flash drive for your OTG-Enabled devices
- Dual connectors bridge Phones, Tablets and Computers
- Up to 150Mb/s Read Speeds and lower write speeds
- Up to 64GB of expanded storage
Technical Specifications
Flash Memory Card Type
Flash Card
Product Range
-
Memory Capacity
16GB
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate