Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSDUNC-016G-GN6IN
Newark Part No.75AC1919
Technical Datasheet
Flash Memory Card TypeSDHC Card
Memory Capacity16GB
Standard Speed ClassClass 10
UHS StandardUHS-I
Video Speed Class-
App Rating-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
Class 10
Video Speed Class
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
Memory Capacity
16GB
UHS Standard
UHS-I
App Rating
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
