Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDSQUAR-016G-GN6MA
Newark Part No.48AC8858
Product RangeUltra microSD Series
Also Known AsGTIN UPC EAN: 0619659161347
Your Part Number
No Longer Available
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSQUAR-016G-GN6MA
Newark Part No.48AC8858
Product RangeUltra microSD Series
Also Known AsGTIN UPC EAN: 0619659161347
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity16GB
Product RangeUltra microSD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Portable storage designed to boost performance for Android tablets and smartphones; Ultra cards are fully compliant with the new A1 App Performance Class 1 rating.
- Read speed up to 98MB/s
- Class 10 speed, suitable for Full HD and video recording and playback
- Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
- Supplied with full size SD card adaptor
- 10 Year manufacturer warranty
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Product Range
Ultra microSD Series
Memory Capacity
16GB
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
