Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0412D602
Newark Part No.24AC1415
Product RangeSan Ace 40
Technical Datasheet
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.290 |
5+ | $25.220 |
10+ | $23.150 |
25+ | $23.090 |
50+ | $23.080 |
100+ | $19.280 |
Price for:Each
Minimum: 1
Multiple: 1
$27.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412D602
Newark Part No.24AC1415
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Noise Rating42dBA
Power Rating2.16W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
IP Rating-
Product RangeSan Ace 40
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
20mm
Noise Rating
42dBA
Rated Speed
11000rpm
Current Rating
180mA
IP Rating
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate