Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9A0824G420
Newark Part No.82AH2898
Product RangeSan Cooler 80 9A
Technical Datasheet
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.210 |
5+ | $28.280 |
10+ | $27.260 |
25+ | $26.020 |
50+ | $24.910 |
100+ | $23.090 |
250+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$29.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0824G420
Newark Part No.82AH2898
Product RangeSan Cooler 80 9A
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing Type-
Air Flow - CFM53CFM
Noise Rating40dBA
Power Rating5.04W
Rated Speed-
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min1.5m³/min
Product RangeSan Cooler 80 9A
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
40dBA
Rated Speed
-
Current Rating
210mA
IP Rating
-
Product Range
San Cooler 80 9A
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
53CFM
Power Rating
5.04W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
1.5m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate