Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA1248P4G001
Newark Part No.45AC8822
Product RangeSan Ace 120 9GA
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $142.150 |
5+ | $129.230 |
10+ | $116.310 |
25+ | $110.620 |
50+ | $104.920 |
Price for:Each
Minimum: 1
Multiple: 1
$142.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA1248P4G001
Newark Part No.45AC8822
Product RangeSan Ace 120 9GA
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM134CFM
Noise Rating57dBA
Power Rating11.52W
Rated Speed6400rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating240mA
IP Rating-
IP Rating-
Air Flow - m3/min3.8m³/min
Product RangeSan Ace 120 9GA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
6400rpm
Current Rating
240mA
IP Rating
-
Product Range
San Ace 120 9GA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
134CFM
Power Rating
11.52W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Air Flow - m3/min
3.8m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate