Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9HV0924P4G001
Newark Part No.14AJ3465
Product RangeSan Ace 92 9HV
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $100.220 |
5+ | $91.700 |
10+ | $83.180 |
25+ | $79.430 |
50+ | $75.660 |
100+ | $75.120 |
Price for:Each
Minimum: 1
Multiple: 1
$100.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0924P4G001
Newark Part No.14AJ3465
Product RangeSan Ace 92 9HV
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM118CFM
Noise Rating56dBA
Rated Speed7350rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating610mA
IP Rating-
IP Rating-
Air Flow - m3/min3.35m³/min
Product RangeSan Ace 92 9HV
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
3.35m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
118CFM
Rated Speed
7350rpm
Current Rating
610mA
IP Rating
-
Product Range
San Ace 92 9HV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate