Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RA1212G1001
Newark Part No.40AK1996
Product RangeSan Ace 120 9RA Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $78.330 |
5+ | $75.080 |
10+ | $71.840 |
25+ | $69.210 |
50+ | $64.880 |
Price for:Each
Minimum: 1
Multiple: 1
$78.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1212G1001
Newark Part No.40AK1996
Product RangeSan Ace 120 9RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing Type-
Air Flow - CFM141CFM
Noise Rating46dBA
Power Rating8.4W
Rated Speed4200rpm
Power Connection Type4 Lead Wires, Sensor Output
Current Rating700mA
IP Rating-
IP Rating-
Air Flow - m3/min4m³/min
Product RangeSan Ace 120 9RA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
46dBA
Rated Speed
4200rpm
Current Rating
700mA
IP Rating
-
Product Range
San Ace 120 9RA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
141CFM
Power Rating
8.4W
Power Connection Type
4 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
4m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate