Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9SG5724P5H61
Newark Part No.66AH2994
Product RangeSan Ace 172
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $201.890 |
5+ | $192.120 |
10+ | $182.360 |
25+ | $179.910 |
50+ | $174.410 |
100+ | $168.900 |
Price for:Each
Minimum: 1
Multiple: 1
$201.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9SG5724P5H61
Newark Part No.66AH2994
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size150mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM410CFM
Noise Rating71dBA
Power Rating67.2W
Rated Speed6500rpm
Power Connection Type4 Lead Wires
Current Rating2.8A
IP Rating-
IP Rating-
Air Flow - m3/min11.6m³/min
Product RangeSan Ace 172
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
6500rpm
Current Rating
2.8A
IP Rating
-
Product Range
San Ace 172
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
410CFM
Power Rating
67.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
11.6m³/min
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate