Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-EU1-H05-3100-400
Newark Part No.25Y0174
Product RangeIL13 Series
Also Known As814383-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
50+ | $37.240 |
100+ | $35.640 |
250+ | $34.050 |
Price for:Each
Minimum: 50
Multiple: 50
$1,862.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-EU1-H05-3100-400
Newark Part No.25Y0174
Product RangeIL13 Series
Also Known As814383-SF
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric4m
Connector Type BCEE7/VII
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product RangeIL13 Series
Cable Length - Imperial13.1ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
IEC 60320 C13
Cable Length - Metric
4m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
13.1ft
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Connector Type B
CEE7/VII
Voltage Rating
250VAC
Product Range
IL13 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for IL13-EU1-H05-3100-400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate