Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010M-20-08
Newark Part No.24AC5776
Product RangeFN 2010 Series
Also Known As817051-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $37.910 |
Price for:Each
Minimum: 50
Multiple: 50
$1,895.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010M-20-08
Newark Part No.24AC5776
Product RangeFN 2010 Series
Also Known As817051-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsBolt & Nut
No. of PhasesSingle Phase
Inductance Min600µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.1µF
Filter Input TerminalsStud
Leakage Current Max3.69mA
Filter Output TerminalsStud
Product RangeFN 2010 Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Bolt & Nut
Inductance Min
600µH
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.1µF
Leakage Current Max
3.69mA
Product Range
FN 2010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate