Need more?
Quantity | Price |
---|---|
1+ | $33.930 |
5+ | $32.430 |
10+ | $30.920 |
25+ | $30.900 |
50+ | $28.650 |
Product Information
Product Overview
The FN 284-4-06 is a 2-fuse compact filtered Power Module with quick-connect contact termination. The power entry module combines an IEC inlet, a mains filter with dual- fuse holder and a 2-pole rocker switch in a small form factor, 4A/250VAC rated. Line brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping to pass EMI system approval in a short time. High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- 2-pole rocker switch
- Flange mounting version left/right, dual-fuse
- Faston 6.3 x 0.8mm (spade/soldering)
- 1000kΩ Resistance
- IP40 Protection grade
- UL94 V-2 or better Flammability rating
Applications
Medical, Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
Power Entry
Plug
250VAC
Quick Connect
5mm x 20mm
Flange Mount
FN 280 Series
General Purpose
4A
2-Pole Switch
2-Pole Fuse Holder
Quick Connect
IP40
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate