Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.990 |
10+ | $29.400 |
25+ | $25.370 |
50+ | $22.360 |
100+ | $20.010 |
250+ | $18.230 |
Price for:Each
Minimum: 1
Multiple: 1
$34.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZM170-B6
Newark Part No.91AH5773
Technical Datasheet
Limit Switch Actuator-
For Use WithSchmersal AZM 170 Series Solenoid Interlocks
IP / NEMA Rating-
Contact Configuration-
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max-
Contact Current DC Max-
Contact Voltage DC Max-
Product Range-
SVHCTo Be Advised
Product Overview
The AZM170-B6 is a flexible angle Actuator Key for AZM170 safety interlock switch. The direction of actuation can be selected by applicable insertion of the insert. It is used for very small actuating radii.
- 50mm Minimum actuating radius
Technical Specifications
Limit Switch Actuator
-
IP / NEMA Rating
-
Contact Current AC Max
4A
Operating Force Max
-
Contact Voltage DC Max
-
SVHC
To Be Advised
For Use With
Schmersal AZM 170 Series Solenoid Interlocks
Contact Configuration
-
Contact Voltage AC Max
230V
Contact Current DC Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate