Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-378-1
Newark Part No.10M6434
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-378-1
Newark Part No.10M6434
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins14Pins
Current Rating5A
Voltage Rating120V
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
120V
SVHC
To Be Advised
Socket Terminals
Solder Lug
Current Rating
5A
Product Range
-
Alternatives for 70-378-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate