Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-782D14-1
Newark Part No.69K5576
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-782D14-1
Newark Part No.69K5576
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 70-782D14-1 is a 14-pin finger-safe Relay Socket with M3.5 combination head zinc-plated steel screw terminals and clamping plates. This zinc-plated copper alloy internal metal tracks socket offers a one stop solution for power management system. The ejector clips, ribbed relay housings and space-saving sockets allow for easy removal from crowded DIN rails. The color and appearance designed for high visibility in all environments. Wiring diagrams include NEMA and IEC standards. Internal coil bus jumper system reduces the number of wires required for hook-up to adjacent sockets. Suitable for use with Magnecraft 782-series relays.
- Light gray body color
- Red plastic locking clip DIN locking method
- Screw Clamping wire connection method
- UL94V-0 Flammability rating
- IP20 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
14Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Alternatives for 70-782D14-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
