Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70S2-04-B-12-S
Newark Part No.14M6825
Product RangeMAGNECRAFT Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70S2-04-B-12-S
Newark Part No.14M6825
Product RangeMAGNECRAFT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max140VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max30VDC
Product RangeMAGNECRAFT Series
SVHCTo Be Advised
Product Overview
The 70S2-04-B-12-S is a Magnecraft® Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This 70S2-series panel mount miniature relay features solid state circuitry involves no moving parts. Optically coupled circuit provides isolation between input and output circuits. Internal snubber helps protect the relay's internal circuit from high voltage transients. Designed for medium-power loads. Panel mounting increases functionality and ease of use. Its compact size makes it ideal for designs where space is limited.
- Triac output
- Excellent thermal performance
- Optical isolation protects the control from transients
- 1.6VAC Typical on-state voltage drop
- 4000VAC Dielectric strength
- 8.3ms Turn-on/off maximum time
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
140VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
MAGNECRAFT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
